Sygonix SY-3530666 RCCB Socket 230V black IP40 detects fault currents.

MPN
SY-3530666
Brand
Sygonix
EAN-13
4053199577200
Order Code
07-2643
Country of Origin
China
View Full Product Range (2)

Discontinued


The Sygonix SY-3530666 RCCB in-line socket is a 230 V black device with an IP40 rating, suitable for indoor electrical protection. Its main feature is the Residual Current Circuit Breaker (RCCB), which offers enhanced safety by preventing electric shocks and reducing fire hazards. This product is typically used in residential and commercial settings to ensure safe electrical connections.
Type RCCB in-line socket
Voltage Rating - AC 230V AC
Connector Version angled
Dim (L x W x H) 119 x 50 x 96 mm
Enclosure material Plastic
Factory colour Black
Height 96mm
IP Rating IP40
Length 119mm
Measured differential current 10mA
Number of pins 2
Power Rating 3600W
Voltage Rating 230V
Width 50mm

Trustpilot