Sygonix SY-3439742 QUTQ6-02 Solar panel 0.75 W 3 V compact durable

MPN
SY-3439742
Brand
Sygonix
EAN-13
4053199565214
Order Code
07-2615
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Sygonix SY-3439742 Polycrystalline solar panel provides 0.75 W at 3 V, making it ideal for small-scale energy applications. Manufactured by Sygonix, it features a robust design suitable for educational projects, DIY tasks, or powering small devices. Typical applications include powering miniature solar-powered gadgets or integrating into experimental setups.
Type Polycrystalline solar panel
Power Rating 0.75W
Open Circuit Voltage 3.3V
Efficiency 18%
Dimensions (L x W x H) 120 x 62 x 3 mm
Connector Screw terminals
Height 3mm
Length 120mm
Nominal Voltage 3V
Short-circuit current 275mA
Weight 40g
Width 62mm

Reviews

Be the first to submit a review

Trustpilot