Sygonix IEC Mains Inlets & Outlets CEE wall socket 618179

Sygonix Brand: Sygonix
The parts referenced are Sygonix wall sockets designed for use with industrial electrical connections.
Description Image Product Buy Pricing (Ex VAT) Current Rating Wire Gauge AWG Colour Dim Height Length Type B Width Type Gender Cores IP Rating Number of pins Number of Ways Plastic free packaging Type A Voltage Rating
Sygonix SY-6261876 CEE Wall Socket 16A 5-pin 415V AC 1 piece
Sygonix SY-6261876 CEE Wall Socket 16A 5-pin 415V AC 1 piece
Standard range
Order code: 07-3144
MPN: SY-6261876

Despatched within 4 working days - 339 in stock
1+ £6.46
Price per unit Ex VAT
16A 14 Red, Grey (L x W x H) 150 x 107 x 93 mm 93mm 150mm CEE socket (5-pin, 16 A) 107mm CEE wall socket Socket 5 IP44 5 5 Plastic-free packaging Screw terminals 415V
Sygonix SY-6271340 Wall Socket 32A 5-pin 415V AC 1 piece
Sygonix SY-6271340 Wall Socket 32A 5-pin 415V AC 1 piece
Standard range
Order code: 07-3145
MPN: SY-6271340

Despatched within 4 working days - 275 in stock
1+ £9.07
Price per unit Ex VAT
32A 12 Red, Grey (L x W x H) 165 x 125 x 93 mm 93mm 165mm CEE socket (5-pin, 32 A) 125mm CEE wall socket Socket 5 IP44 5 5 Plastic-free packaging Screw terminals 415V
Sygonix SY-6271370 CEE Wall Socket 16A 5-pin 415V AC 1pc
Sygonix SY-6271370 CEE Wall Socket 16A 5-pin 415V AC 1pc
Standard range
Order code: 07-3147
MPN: SY-6271370

Despatched within 4 working days - 697 in stock
1+ £12.28
Price per unit Ex VAT
16A 14 Red, Blue, Grey (L x W x H) 185 x 82 x 145 mm 145mm 185mm 82mm CEE wall socket Socket 5 IP44 5 5 Plastic-free packaging Screw terminals 415V

Trustpilot