Sygonix SY-6271370 CEE Wall Socket 16A 5-pin 415V AC 1pc

MPN
SY-6271370
Brand
Sygonix
EAN-13
4064161323251
Order Code
07-3147
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 271 in stock

The Sygonix SY-6271370 is a CEE wall socket designed to handle 16 A with a 5-pin configuration for high voltage applications, supporting 415 V AC. It is ideal for industrial environments where reliable and robust power connections are necessary. This high voltage outlet is commonly used in settings such as factories and workshops.
Type CEE wall socket
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Colour Red, Blue, Grey
Cores 5
Dim (L x W x H) 185 x 82 x 145 mm
Height 145mm
IP Rating IP44
Length 185mm
Number of pins 5
Number of Ways 5
Plastic free packaging Plastic-free packaging
Type A Screw terminals
Voltage Rating 415V
Width 82mm

Reviews

Be the first to submit a review

Trustpilot