Sygonix SY-6261876 CEE Wall Socket 16A 5-pin 415V AC 1 piece

MPN
SY-6261876
Brand
Sygonix
EAN-13
4064161322490
Order Code
07-3144
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 381 in stock

The Sygonix SY-6261876 is a high voltage CEE wall socket designed for 16 A and 5-pin configurations, supporting 415 V AC. It provides robust, reliable connections for industrial and commercial power distribution systems. This socket is ideal for heavy-duty applications requiring safe and efficient electrical connections.
Type CEE wall socket
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Colour Red, Grey
Cores 5
Dim (L x W x H) 150 x 107 x 93 mm
Height 93mm
IP Rating IP44
Length 150mm
Number of pins 5
Number of Ways 5
Plastic free packaging Plastic-free packaging
Type A Screw terminals
Type B CEE socket (5-pin, 16 A)
Voltage Rating 415V
Width 107mm

Reviews

Be the first to submit a review

Trustpilot