Sygonix SY-6271340 Wall Socket 32A 5-pin 415V AC 1 piece

MPN
SY-6271340
Brand
Sygonix
EAN-13
4064161323220
Order Code
07-3145
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 297 in stock

The Sygonix SY-6271340 is a high voltage socket designed for demanding applications, featuring 32 A and 5-pin connectivity for 415 V AC. This durable CEE wall socket is suitable for industrial environments and provides reliable power distribution. Ideal for heavy machinery and equipment, it ensures a secure and efficient electrical connection.
Type CEE wall socket
Current Rating 32A
Wire Gauge AWG 12
Gender Socket
Colour Red, Grey
Cores 5
Dim (L x W x H) 165 x 125 x 93 mm
Height 93mm
IP Rating IP44
Length 165mm
Number of pins 5
Number of Ways 5
Plastic free packaging Plastic-free packaging
Type A Screw terminals
Type B CEE socket (5-pin, 32 A)
Voltage Rating 415V
Width 125mm

Reviews

Be the first to submit a review

Trustpilot