Sygonix Door Security & Furniture Transponder access system 618186

Sygonix Brand: Sygonix
The Sygonix access systems represent a range of durable, weather-resistant devices designed for secure entry control, suitable for various voltage requirements.
Description Image Product Buy Pricing (Ex VAT) Contact load capacity Colour Depth Dimensions Height Mounting Type Number of codes/combinations Operating Voltage Weight Width Type IP Rating LEDs Plastic free packaging Triggered by
Sygonix SY-4599780 transponder access system 24V DC IP66 2000 users.
Sygonix SY-4599780 transponder access system 24V DC IP66 2000 users.
Standard range
Order code: 07-2677
MPN: SY-4599780

Despatched within 4 working days - 147 in stock
1+ £31.88
Price per unit Ex VAT
Max. 2A, 12/24 V/DC 20mm (W x H x D) 73 x 73 x 20 mm 73mm Surface-mount 2000 24V DC 180g 73mm Transponder access system IP66 1 Plastic-free packaging Transponder
Sygonix SY-4760950 RFID access system Flush Mount IP66 12-18V DC
Sygonix SY-4760950 RFID access system Flush Mount IP66 12-18V DC
Standard range
Order code: 07-2743
MPN: SY-4760950

Despatched within 4 working days - 364 in stock
1+ £30.98
Price per unit Ex VAT
2A Black, Stainless steel 25mm (W x H x D) 40 x 115 x 25 mm 115mm Flush mount 3000 114g 40mm Transponder access system IP66 1 Plastic-free packaging Transponder
Sygonix SY-4760954 Transponder access system Flush Mount 12V-18V DC IP66
Sygonix SY-4760954 Transponder access system Flush Mount 12V-18V DC IP66
Standard range
Order code: 07-2745
MPN: SY-4760954

Despatched within 4 working days - 171 in stock
1+ £34.96
Price per unit Ex VAT
2A Black, Stainless steel 25mm (W x H x D) 70 x 115 x 25 mm 115mm Flush mount 2000 185g 70mm Transponder access system IP66 1 Plastic-free packaging Transponder

Trustpilot