Sygonix SY-4760954 Transponder access system Flush Mount 12V-18V DC IP66

MPN
SY-4760954
Brand
Sygonix
EAN-13
4064161183961
Order Code
07-2745
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £34.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 169 in stock

The Sygonix SY-4760954 is a robust transponder access system designed for flush mounting, operating between 12 V DC and 18 V DC. Featuring an IP66 rating, it is ideal for environments requiring theft protection and secure access control. Typical applications include keypad locks for doors in residential or commercial settings.
Type Transponder access system
Colour Black, Stainless steel
Contact load capacity 2A
Depth 25mm
Dimensions (W x H x D) 70 x 115 x 25 mm
Height 115mm
IP Rating IP66
LEDs 1
Mounting Type Flush mount
Number of codes/combinations 2000
Plastic free packaging Plastic-free packaging
Triggered by Transponder
Weight 185g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot