Sygonix SY-4760950 RFID access system Flush Mount IP66 12-18V DC

MPN
SY-4760950
Brand
Sygonix
EAN-13
4064161183947
Order Code
07-2743
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £30.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 339 in stock

The Sygonix SY-4760950 transponder access system, designed by Sygonix, features a flush mount and operates on 12 V DC to 18 V DC, ensuring compatibility with various power sources. Its IP66 rating highlights its robustness and suitability for outdoor installations. Typical applications include theft protection and access control for secure entry points via a keypad door opener.
Type Transponder access system
Colour Black, Stainless steel
Contact load capacity 2A
Depth 25mm
Dimensions (W x H x D) 40 x 115 x 25 mm
Height 115mm
IP Rating IP66
LEDs 1
Mounting Type Flush mount
Number of codes/combinations 3000
Plastic free packaging Plastic-free packaging
Triggered by Transponder
Weight 114g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot