Sygonix SY-4599780 transponder access system 24V DC IP66 2000 users.

MPN
SY-4599780
Brand
Sygonix
EAN-13
4064161148533
Order Code
07-2677
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £31.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 147 in stock

The Sygonix SY-4599780 is a surface-mount Transponder access system operating at 24 V DC and rated IP66 for robust protection. This access control system includes features like theft protection and a code lock with a keypad door opener. It is typically used for building security, providing an efficient keypad lock solution for controlled access.
Type Transponder access system
Contact load capacity Max. 2A, 12/24 V/DC
Depth 20mm
Dimensions (W x H x D) 73 x 73 x 20 mm
Height 73mm
IP Rating IP66
LEDs 1
Mounting Type Surface-mount
Number of codes/combinations 2000
Operating Voltage 24V DC
Plastic free packaging Plastic-free packaging
Triggered by Transponder
Weight 180g
Width 73mm

Reviews

Be the first to submit a review

Trustpilot