Sygonix --Conrad PIR motion detector 659592

Sygonix Brand: Sygonix
Sygonix SY-6118230 is a wall-mounted PIR motion detector designed for efficient use in various environmental conditions. This product, also referred to as 3059115, offers a 180-degree detection range and is equipped with an ingress protection rating of IP44, ensuring resistance to dust and splashes from any direction. The detector is ideal for use in security systems and smart building applications, where automated lighting control is required. Its robust construction and reliable performance make it suitable for both indoor and outdoor installations, offering adaptability to diverse engineering projects.
Description Image Product Buy Pricing (Ex VAT) Detection Angle Dimensions Height IP Rating Length Max Range Standby current consumption Switching capacity (energy saving bulbs) Switching capacity (LED) Switching capacity (light bulbs) Time settings Twilight settings Weight Width Type Colour Operating Voltage
Sygonix SY-6118230 Wall-mounted PIR motion detector White IP44 180°
Sygonix SY-6118230 Wall-mounted PIR motion detector White IP44 180°
Standard range
Order code: 17-6433
MPN: SY-6118230

Despatched within 4 working days - 530 in stock
1+ £6.35
Price per unit Ex VAT
180° (L x W x H) 81 x 56 x 69 mm 69mm IP44 81mm 12m 0.5W 400W 400W 800W 10 sec - 15min 3 -2000lx 96g 56mm PIR motion detector White 230V AC
Sygonix SY-6733024 Wall Surface-mount PIR motion detector White IP44 360° 180°
Sygonix SY-6733024 Wall Surface-mount PIR motion detector White IP44 360° 180°
Standard range
Order code: 17-6511
MPN: SY-6733024

Despatched within 4 working days - 163 in stock
1+ £6.54
Price per unit Ex VAT
180° (L x W x H) 80 x 56 x 68 mm 68mm IP44 80mm 12m 600W 600W 1200W 10 s - 15min 3 -2000lx 97g 56mm PIR motion detector White 230V AC
Sygonix SY-6733030 Surface-mount PIR motion detector 240° White IP65 Relay
Sygonix SY-6733030 Surface-mount PIR motion detector 240° White IP65 Relay
Standard range
Order code: 17-6512
MPN: SY-6733030

Despatched within 4 working days - 633 in stock
1+ £8.36
Price per unit Ex VAT
240° (L x W x H) 100 x 75 x 62 mm 62mm IP65 100mm 14m 1000W 1000W 2000W 167g 75mm PIR motion detector White 230V AC

Trustpilot