Sygonix SY-6733030 Surface-mount PIR motion detector 240° White IP65 Relay

MPN
SY-6733030
Brand
Sygonix
EAN-13
4064161407159
Order Code
17-6512
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 633 in stock

Sygonix SY-6733030, also referenced as 3366515, is a surface-mount PIR motion detector designed to deliver reliable motion sensing capabilities. The device features a 240-degree detection range and is housed in a robust enclosure with an IP65 rating, ensuring protection against dust ingress and water jets, making it suitable for outdoor installations. Integrating a relay, the motion detector is well-suited for applications that require control of lighting systems, security alarm triggers, and automation in both residential and commercial settings. Its durable construction and precise sensing make it an ideal choice for engineers looking to implement efficient and dependable motion detection solutions.
Type PIR motion detector
Colour White
Detection Angle 240°
Dimensions (L x W x H) 100 x 75 x 62 mm
Height 62mm
IP Rating IP65
Length 100mm
Max Range 14m
Operating Voltage 230V AC
Switching capacity (energy saving bulbs) 1000W
Switching capacity (LED) 1000W
Switching capacity (light bulbs) 2000W
Weight 167g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot