Sygonix SY-6733024 Wall Surface-mount PIR motion detector White IP44 360° 180°

MPN
SY-6733024
Brand
Sygonix
EAN-13
4064161397948
Order Code
17-6511
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 163 in stock

Sygonix SY-6733024 is a wall surface-mount PIR motion detector designed for use in various environments requiring reliable motion detection. Featuring an IP44 rating, this device offers protection against water splashes, making it suitable for both indoor and sheltered outdoor applications. The detector operates with a comprehensive coverage angle, offering 360 degrees horizontally and 180 degrees vertically, ensuring omnidirectional detection capability. Typical applications of this motion detector include automated lighting systems, security alarm systems, and energy-efficient occupancy sensing in residential and commercial buildings. The alternate description for this model is 3366512, highlighting its versatility and adaptability in engineering projects that demand precise motion detection solutions.
Type PIR motion detector
Colour White
Detection Angle 180°
Dimensions (L x W x H) 80 x 56 x 68 mm
Height 68mm
IP Rating IP44
Length 80mm
Max Range 12m
Operating Voltage 230V AC
Switching capacity (energy saving bulbs) 600W
Switching capacity (LED) 600W
Switching capacity (light bulbs) 1200W
Time settings 10 s - 15min
Twilight settings 3 -2000lx
Weight 97g
Width 56mm

Reviews

Be the first to submit a review

Trustpilot