Sygonix SY-6118230 Wall-mounted PIR motion detector White IP44 180°

MPN
SY-6118230
Brand
Sygonix
EAN-13
4064161319469
Order Code
17-6433
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 530 in stock

Sygonix SY-6118230 is a wall-mounted PIR motion detector designed for efficient use in various environmental conditions. This product, also referred to as 3059115, offers a 180-degree detection range and is equipped with an ingress protection rating of IP44, ensuring resistance to dust and splashes from any direction. The detector is ideal for use in security systems and smart building applications, where automated lighting control is required. Its robust construction and reliable performance make it suitable for both indoor and outdoor installations, offering adaptability to diverse engineering projects.
Type PIR motion detector
Colour White
Detection Angle 180°
Dimensions (L x W x H) 81 x 56 x 69 mm
Height 69mm
IP Rating IP44
Length 81mm
Max Range 12m
Operating Voltage 230V AC
Standby current consumption 0.5W
Switching capacity (energy saving bulbs) 400W
Switching capacity (LED) 400W
Switching capacity (light bulbs) 800W
Time settings 10 sec - 15min
Twilight settings 3 -2000lx
Weight 96g
Width 56mm

Reviews

Be the first to submit a review

Trustpilot