Sygonix --Conrad Ceiling-mount motion detector 659575

Sygonix Brand: Sygonix
Sygonix SY-6733032, also referred to by alternate description 3366516, is a ceiling motion detector that offers a comprehensive 360-degree detection range. This unit is designed for flush mounting and features an IP54 rating, ensuring protection against dust ingress and water splashes, making it suitable for use in environments that require robust protection standards. The white exterior allows for a seamless integration into various ceiling designs, while the advanced motion detection technology provides reliable performance for building automation systems. It is particularly well-suited for applications in office buildings, residential complexes, and public infrastructure where efficient and unobtrusive motion detection is required for enhanced energy management and security.
Description Image Product Buy Pricing (Ex VAT) Diameter Dimensions Height IP Rating Switching capacity (energy saving bulbs) Switching capacity (LED) Switching capacity (light bulbs) Used at Weight Type Colour Detection Angle Max Range Operating Voltage Time settings Twilight settings
Sygonix SY-6733032 Ceiling motion detector 360° White IP54 Flush mount
Sygonix SY-6733032 Ceiling motion detector 360° White IP54 Flush mount
Standard range
Order code: 17-6513
MPN: SY-6733032

Despatched within 4 working days - 456 in stock
1+ £9.06
Price per unit Ex VAT
62mm (Ø x H) 62 mm x 92 mm 92mm IP54 600W 600W 1200W 70g Ceiling-mount motion detector White 360° 20m 230V AC 10 s - 30min 3 - 2000lx
Sygonix SY-6733034 Ceiling-mount motion detector 360° White IP54 Flush mount
Sygonix SY-6733034 Ceiling-mount motion detector 360° White IP54 Flush mount
Standard range
Order code: 17-6514
MPN: SY-6733034

Despatched within 4 working days - 473 in stock
1+ £9.15
Price per unit Ex VAT
77mm (Ø x H) 77 mm x 88 mm 88mm IP54 600W 600W 1200W 94g Ceiling-mount motion detector White 360° 20m 230V AC 10 s - 30min 3 - 2000lx
Sygonix SY-6733036 Surface-mount ceiling motion detector white 360° relay
Sygonix SY-6733036 Surface-mount ceiling motion detector white 360° relay
Standard range
Order code: 17-6515
MPN: SY-6733036

Despatched within 4 working days - 277 in stock
1+ £9.06
Price per unit Ex VAT
83mm (Ø x H) 83 mm x 50 mm 50mm 1000W 1000W 2000W Indoors 84g Ceiling-mount motion detector White 360° 20m 230V AC 10 s - 30min 3 - 2000lx

Trustpilot