Sygonix SY-6733036 Surface-mount ceiling motion detector white 360° relay

MPN
SY-6733036
Brand
Sygonix
EAN-13
4064161407180
Order Code
17-6515
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 370 in stock

Sygonix SY-6733036 is a surface-mount ceiling motion detector, identified by the alternate description 3366518. It is engineered to provide comprehensive motion detection coverage with a 360° relay, ensuring reliable operation in various lighting control systems. This device is particularly well-suited for integration into energy management systems, where efficient and automated control of lighting based on occupancy is essential. It is commonly used in commercial and industrial settings to enhance energy efficiency and security. The white finish offers a subtle appearance, allowing it to blend discreetly into standard ceilings.
Type Ceiling-mount motion detector
Colour White
Detection Angle 360°
Diameter 83mm
Dimensions (Ø x H) 83 mm x 50 mm
Height 50mm
Max Range 20m
Operating Voltage 230V AC
Switching capacity (energy saving bulbs) 1000W
Switching capacity (LED) 1000W
Switching capacity (light bulbs) 2000W
Time settings 10 s - 30min
Twilight settings 3 - 2000lx
Used at Indoors
Weight 84g

Reviews

Be the first to submit a review

Trustpilot