Sygonix SY-6733032 Ceiling motion detector 360° White IP54 Flush mount

MPN
SY-6733032
Brand
Sygonix
EAN-13
4064161407166
Order Code
17-6513
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 459 in stock

Sygonix SY-6733032, also referred to by alternate description 3366516, is a ceiling motion detector that offers a comprehensive 360-degree detection range. This unit is designed for flush mounting and features an IP54 rating, ensuring protection against dust ingress and water splashes, making it suitable for use in environments that require robust protection standards. The white exterior allows for a seamless integration into various ceiling designs, while the advanced motion detection technology provides reliable performance for building automation systems. It is particularly well-suited for applications in office buildings, residential complexes, and public infrastructure where efficient and unobtrusive motion detection is required for enhanced energy management and security.
Type Ceiling-mount motion detector
Colour White
Detection Angle 360°
Diameter 62mm
Dimensions (Ø x H) 62 mm x 92 mm
Height 92mm
IP Rating IP54
Max Range 20m
Operating Voltage 230V AC
Switching capacity (energy saving bulbs) 600W
Switching capacity (LED) 600W
Switching capacity (light bulbs) 1200W
Time settings 10 s - 30min
Twilight settings 3 - 2000lx
Weight 70g

Reviews

Be the first to submit a review

Trustpilot