Sygonix SY-6733034 Ceiling-mount motion detector 360° White IP54 Flush mount

MPN
SY-6733034
Brand
Sygonix
EAN-13
4064161407173
Order Code
17-6514
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 476 in stock

Sygonix SY-6733034, also known as 3366517, is a ceiling-mount motion detector designed for flush mounting applications. This product features a 360-degree detection field, making it ideal for comprehensive motion sensing in enclosed areas. With an ingress protection rating of IP54, the device is well-suited for installation in environments where exposure to dust and splashes of water is possible, such as industrial buildings, public facilities, and warehouses. Its robust performance and reliable detection make it an essential component for lighting control systems, energy-saving projects, and security infrastructures in both commercial and residential settings.
Type Ceiling-mount motion detector
Colour White
Detection Angle 360°
Diameter 77mm
Dimensions (Ø x H) 77 mm x 88 mm
Height 88mm
IP Rating IP54
Max Range 20m
Operating Voltage 230V AC
Switching capacity (energy saving bulbs) 600W
Switching capacity (LED) 600W
Switching capacity (light bulbs) 1200W
Time settings 10 s - 30min
Twilight settings 3 - 2000lx
Weight 94g

Reviews

Be the first to submit a review

Trustpilot