Sygonix --Conrad CEE plug (5-pin, 125 A) 659574

Sygonix Brand: Sygonix
Sygonix SY-6790588, also known as 3395294, is a CEE plug designed to support high power applications with a capacity of 125A and a 5-pin configuration for 400V AC systems. Engineered for durability and reliability, this rugged plug ensures secure electrical connections in demanding environments. It is well-suited for industrial applications such as construction sites, where robust and dependable electrical connectivity is essential. The integration of high-quality materials and precision engineering makes the Sygonix SY-6790588 a reliable choice for ensuring stable and safe power distribution across various technical settings.
Description Image Product Buy Pricing (Ex VAT) Current Rating Colour Gender Type Dimensions Height Length Nominal Current Nominal current - rounded value Product Type Number of pins Type B Width Content IP Rating Nominal Voltage Type A
Sygonix SY-6790588 CEE plug 125A 5-pin 400V AC rugged durable reliable
Sygonix SY-6790588 CEE plug 125A 5-pin 400V AC rugged durable reliable
Standard range
Order code: 17-6538
MPN: SY-6790588

Despatched within 4 working days - 277 in stock
1+ £60.35
Price per unit Ex VAT
25A Grey, Red Plug CEE plug (5-pin, 125 A) (L x W x H) 275 x 130 x 130 mm 130mm 275mm 125A 125A CEE plug CEE plug (5-pin, 125 A) 130mm 1 IP67 400V AC Screw terminals
Sygonix SY-6790602 CEE connector 125A 5-pin 400V AC 1pc durable reliable
Sygonix SY-6790602 CEE connector 125A 5-pin 400V AC 1pc durable reliable
Standard range
Order code: 17-6539
MPN: SY-6790602

Despatched same day - 5 in stockBack-order availability date - 01/11/2026
1+ £62.20
Price per unit Ex VAT
Red/Grey CEE socket (5-pin, 125 A) (L x W x H) 294 x 123 x 128 mm 128mm 294mm 125A 125A CEE connector CEE socket (5-pin, 125 A) 123mm 1 IP67 400V AC Screw terminals
Sygonix SY-6796256 CEE plug 63 A 5-pin 400 V AC 1 piece red durable design
Sygonix SY-6796256 CEE plug 63 A 5-pin 400 V AC 1 piece red durable design
Standard range
Order code: 17-6540
MPN: SY-6796256

Despatched within 4 working days - 412 in stock
1+ £21.76
Price per unit Ex VAT
63A Grey, Red Plug CEE plug (5-pin, 63 A) (L x W x H) 250 x 116 x 116 mm 116mm 250mm 63A 63A CEE plug 5 CEE plug (5-pin, 63 A) 116mm 1 IP67 400V AC Screw terminals

Trustpilot