Sygonix SY-6790588 CEE plug 125A 5-pin 400V AC rugged durable reliable

MPN
SY-6790588
Brand
Sygonix
EAN-13
4064161472867
Order Code
17-6538
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £60.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Sygonix SY-6790588, also known as 3395294, is a CEE plug designed to support high power applications with a capacity of 125A and a 5-pin configuration for 400V AC systems. Engineered for durability and reliability, this rugged plug ensures secure electrical connections in demanding environments. It is well-suited for industrial applications such as construction sites, where robust and dependable electrical connectivity is essential. The integration of high-quality materials and precision engineering makes the Sygonix SY-6790588 a reliable choice for ensuring stable and safe power distribution across various technical settings.
Type CEE plug (5-pin, 125 A)
Current Rating 25A
Gender Plug
Colour Grey, Red
Content 1
Dimensions (L x W x H) 275 x 130 x 130 mm
Height 130mm
IP Rating IP67
Length 275mm
Nominal Current 125A
Nominal current - rounded value 125A
Nominal Voltage 400V AC
Product Type CEE plug
Type A Screw terminals
Type B CEE plug (5-pin, 125 A)
Width 130mm

Reviews

Be the first to submit a review

Trustpilot