Sygonix SY-6790602 CEE connector 125A 5-pin 400V AC 1pc durable reliable

MPN
SY-6790602
Brand
Sygonix
EAN-13
4064161472874
Order Code
17-6539
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £62.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockBack-order availability date - 01/11/2026

Sygonix SY-6790602, also known by its alternate description 3395301, is a durable and reliable CEE connector designed for high-current applications. This 125A, 5-pin connector accommodates voltages up to 400V AC, making it ideal for industrial and commercial environments where robust power connections are essential. Engineered for reliability, it ensures effective performance in demanding conditions, often utilised in scenarios requiring secure electrical connections for heavy machinery, large electrical installations, and temporary site power distribution. The connector's precision design facilitates straightforward integration into electrical systems, supporting engineers in achieving safe and efficient power delivery in line with relevant standards.
Colour Red/Grey
Content 1
Dimensions (L x W x H) 294 x 123 x 128 mm
Height 128mm
IP Rating IP67
Length 294mm
Nominal Current 125A
Nominal current - rounded value 125A
Nominal Voltage 400V AC
Product Type CEE connector
Type CEE socket (5-pin, 125 A)
Type A Screw terminals
Type B CEE socket (5-pin, 125 A)
Width 123mm

Reviews

Be the first to submit a review

Trustpilot