Sygonix SY-6796256 CEE plug 63 A 5-pin 400 V AC 1 piece red durable design

MPN
SY-6796256
Brand
Sygonix
EAN-13
4064161474175
Order Code
17-6540
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £21.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

Sygonix SY-6796256, also known by its alternate description 3398128, is a robust and reliable CEE plug that is essential for high-current industrial applications. Designed with a 63 A rating and a 5-pin configuration, this plug operates efficiently at a voltage of 400 V AC, offering a secure connection for demanding electrical systems. Its durable design in red ensures both adaptability and resilience in harsh environments, making it suitable for use in heavy-duty manufacturing, construction sites, and industrial systems where safe and consistent electrical connectivity is crucial. This product exemplifies high-quality engineering for professionals requiring dependable performance and long-lasting infrastructure solutions.
Type CEE plug (5-pin, 63 A)
Current Rating 63A
Gender Plug
Colour Grey, Red
Content 1
Dimensions (L x W x H) 250 x 116 x 116 mm
Height 116mm
IP Rating IP67
Length 250mm
Nominal Current 63A
Nominal current - rounded value 63A
Nominal Voltage 400V AC
Number of pins 5
Product Type CEE plug
Type A Screw terminals
Type B CEE plug (5-pin, 63 A)
Width 116mm

Reviews

Be the first to submit a review

Trustpilot