SWG Wood Screw 4mmx40mm TX20 Steel Zinc-Plated 200 pieces Pan Head

Image Representative of Range

SWG Wood Screw 4mmx40mm TX20 Steel Zinc-Plated 200 pieces Pan Head

MPN
n/a
Brand
SWG
EAN-13
4009146472708
Order Code
13-0511
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £12.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Manufactured by SWG, this 4 mm x 40 mm wood screw features a spline drive and is made from steel with a zinc plating for increased durability. The screw is ideal for a variety of applications, including chipboard and general-purpose woodwork, where a secure fit and rust resistance are essential. Supplied in packs of 200, these countersunk head screws ensure a flush finish in woodworking projects.
Type Wood screw
Drive Type Spline drive
Thread Size 4mm
Length 40mm
Material zinc plated
Dim (Ø x L) 4 mm x 40 mm

Reviews

Be the first to submit a review

Trustpilot