SWG Washer A2 Stainless Steel 16mm DIN 125 Metric M8 75pieces

Image Representative of Range

SWG Washer A2 Stainless Steel 16mm DIN 125 Metric M8 75pieces

MPN
n/a
Brand
SWG
EAN-13
4009146507882
Order Code
13-0526
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The washers, manufactured by SWG, are made from stainless steel A2 and conform to DIN 125 standards, ensuring durability and resistance to corrosion. Each washer has an inner diameter of 8.4 mm and an outer diameter of 16 mm, making them suitable for M8 bolts. These are typically used in construction and mechanical assemblies for secure fittings and load distribution.
Type Washer
Inside Diameter 8.4mm
Finish Stainless Steel
Material Stainless steel
DIN Standard DIN 125
Material properties A2
Material thickness 1.6mm
Outside Diameter 16mm

Reviews

Be the first to submit a review

Trustpilot