SWG Timber Decking Screws 5mm x 50mm Stainless Steel C1 TX25 125 pieces

Image Representative of Range

SWG Timber Decking Screws 5mm x 50mm Stainless Steel C1 TX25 125 pieces

MPN
n/a
Brand
SWG
EAN-13
4009155752822
Order Code
13-0538
Country of Origin
Vietnam
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £16.99 £14.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

SWG Timber Decking Screws are crafted from stainless steel and measure 5 mm in diameter and 50 mm in length. These screws are ideal for use with hardwood, tropical wood, and terrace decking applications, offering robust and rust-resistant performance. Packaged in sets of 125 pieces, they are well-suited for outdoor installations requiring durable fastening.
Type Timber decking screws
Drive Type Star
Thread Size 5mm
Length 50mm
Material C1
Dim (Ø x L) 5 mm x 50 mm

Reviews

Be the first to submit a review

Trustpilot