SWG Spax Screw 4x40 PZ Pozidriv Steel Zinc Plated 500 pieces Countersunk

Image Representative of Range

SWG Spax Screw 4x40 PZ Pozidriv Steel Zinc Plated 500 pieces Countersunk

MPN
n/a
Brand
SWG
EAN-13
4009155698762
Order Code
13-0499
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The SWG Spax screw 4 mm x 40 mm, made of steel and zinc plated, features a Pozidriv head. These all-purpose screws are ideal for chipboard and wood applications, with a countersunk design for a flush finish. Sold in packs of 500, they are commonly used for universal construction and carpentry projects.
Type Spax screw
Drive Type Pozidriv
Thread Size 4mm
Length 40mm
Material zinc plated
Dim (Ø x L) 4 mm x 40 mm

Reviews

Be the first to submit a review

Trustpilot