SWG Shoulder Screw Set M4x16mm PH2 Steel Zinc Plated 100 pieces

Image Representative of Range

SWG Shoulder Screw Set M4x16mm PH2 Steel Zinc Plated 100 pieces

MPN
n/a
Brand
SWG
EAN-13
4009146051934
Order Code
13-0553
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

The SWG shoulder screw set features M4 x 16 mm pan head screws, crafted from steel and zinc plated for durability. With a Phillips drive, these metric screws conform to DIN 7985 standards, ensuring reliable performance. Typically used in machinery and electronic assemblies, this set contains 100 pieces for versatile application needs.
Type Shoulder screw set
Thread Size M4
Thread Length 16mm
Screw Head Style Phillips
Material zinc plated
DIN Standard DIN 7985

Reviews

Be the first to submit a review

Trustpilot