SWG Hox 17575004067 Wood Screw 5x40mm Zinc Plated 200 Pieces

MPN
175 750 040 67
Brand
SWG Hox
EAN-13
4009146546768
Order Code
10-7298
Country of Origin
Taiwan
View Full Product Range (45)

Discontinued


The SWG Hox 175 750 040 67 wood screw features a 5 mm diameter and 40 mm length, made of steel with a zinc-plated finish. These star-drive screws are ideal for woodworking and general construction projects. Each package contains 200 pieces, suitable for medium to heavy-duty applications.
Type Wood screw
Drive Type Star
Thread Size 5mm
Length 40mm
Material zinc plated
Dim (Ø x L) 5 mm x 40 mm
Head Shape Countersunk

Trustpilot