SWG Hox 175 916 060 67 Hox Wood Screw 6x60mm Stainless Steel A2 50Pieces

MPN
175 916 060 67
Brand
SWG Hox
EAN-13
4009146548373
Order Code
10-7337
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £17.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The SWG Hox 175 916 060 67 wood screw is a stainless steel A2 fastener, measuring 6 mm in diameter and 60 mm in length, and sold in packs of 50. This product features a star drive for secure installation and is designed to resist corrosion. It is typically used in outdoor and construction projects where durability and longevity are required.
Type Wood screw
Drive Type Star
Thread Size 6mm
Length 60mm
Material A2
Dim (Ø x L) 6 mm x 60 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot