SWG HOX 175 740 020 63 Wood Screw 4x20mm Steel Zinc-Plated 50Pieces

MPN
175 740 020 63
Brand
SWG Hox
EAN-13
4009146546096
Order Code
10-7279
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £3.95
10+ £3.72
100+ £3.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This SWG Hox wood screw features a 4 mm diameter and a 20 mm length. Made of steel and zinc plated, it provides durability and corrosion resistance. Typically used in woodworking applications, this product comes in a pack of 50 pieces.
Type Wood screw
Drive Type Star
Thread Size 4mm
Length 20mm
Material zinc plated
Dim (Ø x L) 4 mm x 20 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot