SWG 974 8 30 67 Spacer Sleeves 30mm M8 Steel Zinc-Plated 25 pcs

MPN
974 8 30 67
Brand
SWG
EAN-13
4009146537650
Order Code
07-2596
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

SWG manufactures spacer sleeves with the part number 974 8 30 67. These spacer sleeves are 30 mm long, have an M8 diameter, and are made of steel with a zinc-plated finish. They are typically used in applications requiring precise spacing and alignment of components in assemblies.
Type Spacer sleeves
Body Length 30mm
External Width 5.6mm
Material Steel
Internal thread M8
Material properties zinc plated
Spanner size 11

Reviews

Be the first to submit a review

Trustpilot