SWG 416820 Washer 8.4mm Steel Zinc Plated 100pieces DIN9021 Galvanised

Image Representative of Range

SWG 416820 Washer 8.4mm Steel Zinc Plated 100pieces DIN9021 Galvanised

MPN
416820
Brand
SWG
EAN-13
4009155670393
Order Code
13-0392
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £10.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The SWG Washer, model 416820, is a steel, zinc-plated fender washer compliant with DIN 9021 standards, measuring 8.4 mm in diameter. It is designed for use with M8 bolts and ideal for distributing load across a larger area, commonly used in body panels. This pack includes 100 high-quality washers, ensuring reliability and durability in various construction and automotive applications.
Type Washer
Inside Diameter 8.4mm
Finish Zinc Plated
Material Steel
DIN Standard DIN 9021
Material properties zinc plated
Outside Diameter 24mm
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot