SWG 409467 Washer 4.3x9mm Stainless Steel A2 100 pieces DIN 125 M4 Metric

Image Representative of Range

SWG 409467 Washer 4.3x9mm Stainless Steel A2 100 pieces DIN 125 M4 Metric

MPN
409467
Brand
SWG
EAN-13
4009146507851
Order Code
13-0379
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £4.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

Manufactured by SWG, these stainless steel A2 washers are designed for durability and corrosion resistance. With dimensions of 4.3 mm inner diameter and 9 mm outer diameter, they comply with the DIN 125 standard. Typically used in bolting applications, they are ideal for providing a smooth and stable surface for fasteners.
Type Washer
Inside Diameter 4.3mm
Finish Stainless Steel
Material Stainless steel
DIN Standard DIN 125
Material properties A2
Material thickness 0.8mm
Outside Diameter 9mm
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot