SWG 4091067 Washer 10.5mm 20mm A2 Stainless Steel 50 pieces DIN 125 M10

Image Representative of Range

SWG 4091067 Washer 10.5mm 20mm A2 Stainless Steel 50 pieces DIN 125 M10

MPN
4091067
Brand
SWG
EAN-13
4009146507899
Order Code
13-0378
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

SWG manufactures stainless steel A2 washers, model 4091067, featuring a 10.5 mm inner diameter and 20 mm outer diameter. These DIN 125 compliant washers are highly resistant to corrosion, making them ideal for outdoor and marine applications. Typically used for securely fastening bolts, they ensure distributed load and stability in various construction and engineering projects.
Type Washer
Inside Diameter 10.5mm
Finish Stainless Steel
Material Stainless steel
DIN Standard DIN 125
Material properties A2
Material thickness 2mm
Outside Diameter 20mm
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot