SWG 223 8 120 67 Round-Head Screw 8x120mm Steel Zinc-Plated 20pcs

MPN
223 8 120 67
Brand
SWG
EAN-13
4009146535687
Order Code
07-2535
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Manufactured by SWG, the SWG 223 8 120 67 round-head screw is steel with a zinc-plated finish, providing durability and corrosion resistance. With a size of 8 mm by 120 mm, it's ideal for woodworking projects or general construction. This set contains 20 pieces, suitable for securing materials with a neat appearance.
Type Round-head screw
Thread Size 8mm
Length 120mm
Material Zinc Plated
Dim (Ø x L) 8 mm x 120 mm
DIN Standard DIN 603
Drive Square
Head Shape Square head

Reviews

Be the first to submit a review

Trustpilot