SWG 192 8 50 67 Wood Screw 8mm x 50mm Steel Zinc Plated 50 pcs

MPN
192 8 50 67
Brand
SWG
EAN-13
4009146536790
Order Code
07-2521
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £9.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The SWG 192 8 50 67 Wood screw, manufactured by SWG, is an 8 mm diameter and 50 mm length steel screw with a zinc-plated finish. This screw is typically used for securing or fastening wood materials in construction and carpentry projects. It is available in a pack of 50 pieces.
Type Wood screw
Thread Size 8mm
Length 50mm
Material zinc plated
Dim (Ø x L) 8 mm x 50 mm
DIN Standard DIN 571
Head Shape Hex

Reviews

Be the first to submit a review

Trustpilot