SWG 192 10 100 67 Wood Screw Steel Zinc-Plated 10x100mm DIN 571 25pcs

MPN
192 10 100 67
Brand
SWG
EAN-13
4009146536998
Order Code
07-2513
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The SWG 192 10 100 67 wood screw set includes 25 steel zinc-plated screws, each measuring 10 mm in diameter and 100 mm in length. These robust screws are manufactured by SWG and are ideal for joining wood materials securely. Commonly used in construction and carpentry, they offer excellent corrosion resistance.
Type Wood screw
Thread Size 10mm
Length 100mm
Material zinc plated
Dim (Ø x L) 10 mm x 100 mm
DIN Standard DIN 571
Head Shape Hex

Reviews

Be the first to submit a review

Trustpilot