SWG 18643580 Spax Screw 4x35mm Pozidriv Steel Zinc Plated 10 pieces

Image Representative of Range

SWG 18643580 Spax Screw 4x35mm Pozidriv Steel Zinc Plated 10 pieces

MPN
18643580
Brand
SWG
EAN-13
4009155254661
Order Code
13-0337
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.65
10+ £1.54
100+ £1.47
500+ £1.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The SWG 18643580 Spax screw is manufactured by SWG and features a 4 mm diameter and 35 mm length. Made from steel with a zinc-plated finish, it incorporates a Pozidriv head for secure fastening. Ideal for construction and woodworking projects, this package includes 10 screws.
Type Spax screw
Drive Type Pozidriv
Thread Size 4mm
Length 35mm
Material zinc plated
Dim (Ø x L) 4 mm x 35 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot