SWG 16524270015 Countersunk Wood Screw 4.2x70mm TX15 Zinc Steel 100pieces

Image Representative of Range

SWG 16524270015 Countersunk Wood Screw 4.2x70mm TX15 Zinc Steel 100pieces

MPN
16524270015
Brand
SWG
EAN-13
4009146485821
Order Code
13-0324
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The SWG 16524270015 is a steel, zinc-plated, countersunk wood screw measuring 4.2 mm by 70 mm. Featuring a star drive, it is ideal for secure woodworking and construction projects. Typically used in applications requiring flush finishes, this pack contains 100 screws.
Type Countersunk wood screw
Drive Type Star
Thread Size 4.2mm
Length 70mm
Material zinc plated
Dim (Ø x L) 4.2 mm x 70 mm

Reviews

Be the first to submit a review

Trustpilot