SWG 057 8 30 67 Threaded Bolt M8x30mm Hex Head Steel Zinc Plated 50pcs

MPN
057 8 30 67
Brand
SWG
EAN-13
4009146536585
Order Code
07-2482
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The SWG 057 8 30 67 Threaded Bolt is a hex head bolt conforming to DIN 933, measuring M8 by 30 mm, and made of zinc-plated steel, offering enhanced corrosion resistance. This product, manufactured by SWG, is supplied in a pack of 50 pieces, making it suitable for various construction and engineering applications requiring robust fastenings. The bolts are ideal for use in environments needing durable and reliable metal joining solutions.
Type Threaded bolt
Thread Size M8
Length 30mm
Material Zinc plated
Finish Zinc plated
DIN Standard DIN 933
Head Shape Hex head
ISO standard ISO 4017
Nut included No

Reviews

Be the first to submit a review

Trustpilot