SWG 057 12 80 67 Threaded Bolt M12 80mm Hex Head Steel Zinc-Plated 10pcs

Order Code:

07-2476

Brand: SWG MPN: 057 12 80 67 EAN-13: 4009146536257
  • Quickly find another product in this range by Length:

    60mm 80mm
Qty Unit Price (Ex VAT)
1+ £8.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Manufactured by SWG, the SWG 057 12 80 67 threaded bolt features a hex head and measures M12 by 80 mm. Made from steel and zinc-plated, this bolt is suitable for a variety of assembly tasks and provides corrosion resistance. It is ideal for construction and machinery applications, and is sold in packs of 10 pieces.
Type Threaded bolt
Thread Size M12
Length 80mm
Material Zinc plated
DIN Standard DIN 933
Head Shape Hex head
ISO standard ISO 4017
Nut included No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot