SWG Hex Bolts Threaded bolt 618698

SWG Brand: SWG
The SWG range comprises high-quality zinc-plated steel threaded bolts available in various sizes and quantities, featuring hex heads for robust fastening solutions.
Description Image Product Buy Pricing (Ex VAT) Length Finish Type Thread Size Material DIN Standard Head Shape ISO standard Nut included
SWG 057 12 60 67 Threaded Bolt M12 60mm Hex Steel Zinc-Plated 15pcs
SWG 057 12 60 67 Threaded Bolt M12 60mm Hex Steel Zinc-Plated 15pcs
Standard range
Order code: 07-2475
MPN: 057 12 60 67

Despatched within 4 working days - 7 in stock
1+ £9.43
Price per unit Ex VAT
60mm Zinc plated Threaded bolt M12 Zinc plated DIN 933 Hex head ISO 4017 No
SWG 057 12 80 67 Threaded Bolt M12 80mm Hex Head Steel Zinc-Plated 10pcs
SWG 057 12 80 67 Threaded Bolt M12 80mm Hex Head Steel Zinc-Plated 10pcs
Standard range
Order code: 07-2476
MPN: 057 12 80 67

Despatched within 4 working days - 9 in stock
1+ £8.87
Price per unit Ex VAT
80mm Threaded bolt M12 Zinc plated DIN 933 Hex head ISO 4017 No

Trustpilot