Swann-Morton 1005 Acrylic Craft Handle 5A - Single

MPN
1005
Brand
Swann-Morton
EAN-13
5033955010058
Order Code
86-1261
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £12.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 12/11/2026

Made with craft professionals and enthusiasts in mind, these acrylic craft knife handles from Swann-Morton have a stainless blade fitting and are suitable for No. 3 small standard blades.


  • Size 5A
  • Length 130mm
  • Width 17mm
  • Supplied singly
Type Scalpel handle
Handle Acrylic
Retractable No

Reviews

Be the first to submit a review

Trustpilot