Sunset SM10 Monocrystalline Solar Panel 10Wp 12V Superior Efficiency

Image Representative of Range

Sunset SM10 Monocrystalline Solar Panel 10Wp 12V Superior Efficiency

MPN
10000
Brand
Sunset
EAN-13
4025758100006
Order Code
10-7226
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £79.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Sunset SM 10 is a Monocrystalline solar panel with a power output of 10 Wp and operates at 12 V. Manufactured by Sunset, it is designed for efficient energy production in small-scale solar applications. Ideal for use in caravans or boats, this solar panel provides renewable energy for remote or off-grid locations.
Type Monocrystalline solar panel
Power Rating 10 Wp
Open Circuit Voltage 21.8V
Efficiency 21%
Dimensions (L x W x H) 435 x 238 x 20 mm
Cable Length 0.50m
Connector Cable
Height 20mm
Idle voltage 21.8V
Length 435mm
Misc Attribute SM 10/36
Nominal Voltage 17.3V
Short circuit current 0.61A
Short-circuit current 640mA
Voltage (max.) 17.2V
Weight 1.3kg
Width 238mm

Reviews

Be the first to submit a review

Trustpilot