Sunset 10500 Mounting Bracket Universal Adjustable Solar Module Holder

Image Representative of Range

Sunset 10500 Mounting Bracket Universal Adjustable Solar Module Holder

Order Code:

13-0309

Brand: Sunset MPN: 10500 EAN-13: 4025758105001
Qty Unit Price (Ex VAT)
1+ £54.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 24/12/2025

The Sunset 10500 mounting bracket is a universal bracket designed for solar modules, with dimensions of 585x100x90 mm. It weighs 0.85 kg and is ideal for supporting solar technology accessories, particularly in solar and wind power applications. Manufactured by Sunset, this bracket is suited for securely mounting solar panels.
Type Mounting bracket
Dimensions (W x H x D) 100 x 90 x 585 mm
Depth 585mm
Height 90mm
Misc Attribute Universal
Width 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot