Sunset 10022 SM 45 Solar Panel 45 Wp 12 V Efficient Monocrystalline

Image Representative of Range

Sunset 10022 SM 45 Solar Panel 45 Wp 12 V Efficient Monocrystalline

MPN
10022
Brand
Sunset
EAN-13
4025758100228
Order Code
10-7227
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £160.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Sunset SM 45 is a monocrystalline solar panel with a power output of 45 Wp and an operating voltage of 12 V. Manufactured by Sunset, it features high efficiency and durability, making it an ideal choice for off-grid applications. Typical uses include powering small appliances, charging batteries, and supporting renewable energy systems.
Type Monocrystalline solar panel
Power Rating 45 Wp
Open Circuit Voltage 20.9V
Efficiency 21%
Dimensions (L x W x H) 636 x 530 x 20 mm
Cable Length 0.50m
Connector Cable
Height 20mm
Idle voltage 20.9V
Length 636mm
Misc Attribute SM 45/60
Nominal Voltage 17.6V
Short circuit current 2.78A
Short-circuit current 2780mA
Voltage (max.) 17.6V
Weight 4.2kg
Width 530mm

Reviews

Be the first to submit a review

Trustpilot