Sunon Thermal Management Fans Axial fan 619131

Sunon Brand: Sunon
The Sunon axial fans are compact, high-performance cooling devices designed for efficient airflow and are commonly used in electronic applications.
Description Image Product Buy Pricing (Ex VAT) Voltage Dimensions Air Flow Noise Power Rating RPM Colour Cable Length Connection Height Length Lifespan Material Max. operating voltage Maximum Temperature Min. operating voltage Pressure (max.) Weight Type Bearing Type
Sunon MEC0251V2-000U-A99 Axial Fan 12V 157.97m³/h 25x120x120mm
Sunon MEC0251V2-000U-A99 Axial Fan 12V 157.97m³/h 25x120x120mm
Standard range
Order code: 07-2355
MPN: MEC0251V2-000U-A99

Despatched within 4 working days - 231 in stock
1+ £5.97
Price per unit Ex VAT
6 - 13.8 V DC (L x W x H) 25 x 120 x 120 mm 157.97m³/h 40.5dB 0.279A 2700 U/min Black Braid 120mm 25mm 60000h Thermoplastic 13.8V DC 70°C 6V DC 54.78 Pa 209.55g Axial fan Vapo (magnetic)
Sunon MEC0251V3-A99 Axial Fan 12V DC 127.39m³/h 120x120x25mm 1pc
Sunon MEC0251V3-A99 Axial Fan 12V DC 127.39m³/h 120x120x25mm 1pc
Standard range
Order code: 07-2356
MPN: MEC0251V3-A99

Despatched within 4 working days - 65 in stock
1+ £7.19
Price per unit Ex VAT
12 V (max) (L x W x H) 120 x 120 x 25 mm 127.39m³/h 34dB 161mA 2200 U/min 0.33m Open end cable 25mm 120mm 12V +70°C Axial fan Vapo (magnetic)

Trustpilot