Sunon MEC0251V2-000U-A99 Axial Fan 12V 157.97m³/h 25x120x120mm

MPN
MEC0251V2-000U-A99
Brand
Sunon
EAN-13
4021087030243
Order Code
07-2355
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 275 in stock

The Sunon MEC0251V2-000U-A99 is an axial fan operating at 12 V DC with a capacity of 157.97 m³/h. Measuring 25 x 120 x 120 mm, it is designed for effective component cooling and industrial applications. This fan is ideal for use in environments requiring reliable cooling solutions.
Type Axial fan
Voltage 6 - 13.8 V DC
Dimensions (L x W x H) 25 x 120 x 120 mm
Air Flow 157.97m³/h
Bearing Type Vapo (magnetic)
Noise 40.5dB
Power Rating 0.279A
RPM 2700 U/min
Colour Black
Connection Braid
Height 120mm
Length 25mm
Lifespan 60000h
Material Thermoplastic
Max. operating voltage 13.8V DC
Maximum Temperature 70°C
Min. operating voltage 6V DC
Min. temperature -10°C
Pressure (max.) 54.78 Pa
Weight 209.55g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot