Sunon Thermal Management Fans Axial fan 619113

Sunon Brand: Sunon
Sunon axial fans are precision-engineered ventilation components designed to move air efficiently, boasting a range of dimensions and airflow capacities to suit various applications.
Description Image Product Buy Pricing (Ex VAT) Voltage Air Flow Noise Power Rating RPM Max. operating voltage Misc Attribute Type Dimensions Bearing Type Cable Length Connection Height Length Maximum Temperature Min. temperature Width
Sunon EE80251S3-1000-U999 Axial Fan 12V DC 56.05m³/h 80x80x25mm 1pc
Sunon EE80251S3-1000-U999 Axial Fan 12V DC 56.05m³/h 80x80x25mm 1pc
Standard range
Order code: 07-2311
MPN: EE80251S3-1000-U999

Despatched within 4 working days - 35 in stock
2+ £2.08
Price per unit Ex VAT
12 V (max) 56.05m³/h 28dB 88mA 2600 U/min 12V EE80251S31000U999 Axial fan (L x W x H) 80 x 80 x 25 mm Ball Bearing 0.30m Open end cable 25mm 80mm +70°C -10°C 80mm
Sunon EE80252BX-A99 Axial Fan 24V DC 76.43m³/h 80x80x25mm
Sunon EE80252BX-A99 Axial Fan 24V DC 76.43m³/h 80x80x25mm
Order code: 07-2312
MPN: EE80252BX-A99
1+ £5.66
Price per unit Ex VAT
24 V (max) 76.43m³/h 38dB 80mA 3600 U/min 24V Axial fan (L x W x H) 80 x 80 x 25 mm Ball Bearing 0.30m Open end cable 25mm 80mm +70°C -10°C 80mm

Trustpilot