Sunon EE80252BX-A99 Axial Fan 24V DC 76.43m³/h 80x80x25mm

Image Representative of Range

Sunon EE80252BX-A99 Axial Fan 24V DC 76.43m³/h 80x80x25mm

MPN
EE80252BX-A99
Brand
Sunon
EAN-13
4064161289335
Order Code
07-2312
Country of Origin
China
View Full Product Range (2)

Discontinued


The Sunon EE80252BX-A99 is an axial fan operating at 24 V DC, capable of moving 76.43 m³/h of air. Measuring 80 x 80 x 25 mm, this industrial-grade cooling fan ensures effective component cooling. It is typically used in applications requiring robust air circulation to maintain optimal temperatures.
Type Axial fan
Voltage 24 V (max)
Dimensions (L x W x H) 80 x 80 x 25 mm
Air Flow 76.43m³/h
Bearing Type Ball Bearing
Noise 38dB
Power Rating 80mA
RPM 3600 U/min
Cable Length 0.30m
Connection Open end cable
Height 25mm
Length 80mm
Max. operating voltage 24V
Maximum Temperature +70°C
Min. temperature -10°C
Width 80mm

Trustpilot